TE Connectivity, 2391430 Uninsulated, Tin Crimp Pin Connector 22AWG, Grey

Antal (1 längd med 100 enheter)*

52,83 kr

(exkl. moms)

66,04 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 256 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Längd(er)
Per Längd
Per enhet*
1 +52,83 kr0,528 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
180-984
Tillv. art.nr:
2391430-2
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Series

2391430

Series Number

2391430-2

Insulation

Uninsulated

Maximum Wire Size AWG

22AWG

Colour

Grey

Contact Plating

Tin

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The TE Connectivity Standard Timer Crimp connectors provide an easy, reliable connection with space saving low profile design for a wide range of signal systems. As compared to RAST insulation displacement contact versions, this crimp version of the RAST 2.5 connector is better suited for applications with double insulation wire or with PVC tube encased wire because wire termination is easier when contacts are separate from the housing. The connector has additional features to support assembly reliability, including lance less contacts that are less prone to damage or deformation and an innovative hook and latch design that helps secure and align the contact in the housing.

Space saving low profile design
Integrated terminal position assurance
Easy to assemble lance less contacts

relaterade länkar