- RS-artikelnummer:
- 710-0539
- Tillv. art.nr:
- 163303-8
- Tillverkare / varumärke:
- TE Connectivity
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
1,729 kr
(exkl. moms)
2,161 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 1,729 kr | 17,29 kr |
- RS-artikelnummer:
- 710-0539
- Tillv. art.nr:
- 163303-8
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity Commercial MATE-N-LOK Pin and Socket Contacts
Commercial MATE-N-LOK pin and socket contacts for use in Commercial MATE-N-LOK connector housings. The 'clean' design of these contacts ensures there are no sharp projections to impede insertion or damage the housings. These Commercial MATE-N-LOK contacts are suitable for wire size ranges from 30 AWG to 14 AWG and are available with gold or tin plating.
Note
TE Connectivity Commercial MATE-N-LOK Range
Specifikationer
Attribute | Value |
---|---|
Gender | Male |
For Use With | Commercial MATE-N-LOK Connector Housing |
Series | Commercial MATE-N-LOK |
Minimum Wire Size mm² | 1mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 2.5mm² |
Minimum Wire Size AWG | 17AWG |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 13AWG |
- RS-artikelnummer:
- 710-0539
- Tillv. art.nr:
- 163303-8
- Tillverkare / varumärke:
- TE Connectivity