- RS-artikelnummer:
- 184-8089
- Tillv. art.nr:
- BNIS-04V
- Tillverkare / varumärke:
- JST
Denna produkt har utgått
- RS-artikelnummer:
- 184-8089
- Tillv. art.nr:
- BNIS-04V
- Tillverkare / varumärke:
- JST
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
This 3.3mm pitch connector features a tall and fully shrouded header, ideal for use specially with resin coated (potted) PCBs. Available in single row for 2 & 3 circuits, and dual row for 4 to 12 circuits. While emphasising the mating operability and implementing the excellent inserting feeling. This is a 3.3 mm pitch wire-to-board connector, having incomplete mating prevention mechanism when mating connector. 3 type key patterns prevent mismatching insertion when using multiple pieces of connector in the same model.
High box type header dealing with potting treatment
Secure locking device
Keying structure to prevent mis-mating
Suppression of incomplete mating by the inertia locking feature
Secure locking device
Keying structure to prevent mis-mating
Suppression of incomplete mating by the inertia locking feature
Specifikationer
Attribute | Value |
---|---|
For Use With | BNI Disconnectable Crimp Style Connectors |
Series | BNI |