- RS-artikelnummer:
- 123-2510
- Tillv. art.nr:
- 02-06-6101
- Tillverkare / varumärke:
- Molex
- RS-artikelnummer:
- 123-2510
- Tillv. art.nr:
- 02-06-6101
- Tillverkare / varumärke:
- Molex
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Molex Standard .062" Crimp Terminal Contacts & Tools
Features:
Shell Material: Nylon UL 94-V2
Colour: Neutral (natural nylon)
Current Rating: 5V
Voltage: 250V
1 to 36 circuit housing
Passive (friction) lock
Round terminals may be oriented in any direction
Colour: Neutral (natural nylon)
Current Rating: 5V
Voltage: 250V
1 to 36 circuit housing
Passive (friction) lock
Round terminals may be oriented in any direction
Application:
Consumer Electronics
Communications
Networking
Portable Devices
Communications
Networking
Portable Devices
Note
Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.
Specifikationer
Attribute | Value |
---|---|
Gender | Male |
For Use With | STANDARD .062" Connector Housing |
Series | STANDARD .062" |
Minimum Wire Size mm² | 0.2mm² |
Maximum Wire Size mm² | 0.8mm² |
Termination Method | Crimp |
Contact Plating | Gold |
Minimum Wire Size AWG | 24AWG |
Contact Material | Brass |
Maximum Wire Size AWG | 18AWG |
Series Number | 1560 |
Maximum Contact Resistance | 3.2mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |