Molex 19215 Step Down Butt Wire Splice Connector, Tin Plated 12 → 8 AWG

  • RS-artikelnummer 822-1466
  • Tillv. art.nr 19215-0037
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Molex Step Down Butt Splice

A range of insulated crimp butt splice terminals made from copper with PVC insulation.These insulated butt splice wire connectors are colour coded for use with different wire sizes.

Specifikationer
Attribute Value
Splice Type Step Down Butt
Wire Size 12 → 8 AWG
Overall Length 21.69mm
Diameter 7.39mm
Insulation Uninsulated
Series 19215
Shrouded/Unshrouded Unshrouded
Contact Material Copper
Contact Plating Tin
Tillfälligt slut i lager – restorder för leverans 2020-05-05
Pris (ex. moms) Each
13,34 kr
(exkl. moms)
16,68 kr
(inkl. moms)
Enheter
Per unit
1 - 4
13,34 kr
5 - 24
11,34 kr
25 +
10,00 kr
Related Products
PIDG wire caps for use with either stripped ...
Description:
PIDG wire caps for use with either stripped or unstripped wire ends. These PIDG wire caps consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a ...
SOLISTRAND standard closed barrel butt splices designed to ...
Description:
SOLISTRAND standard closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND standard closed barrel butt splices are made from fine grade high conductivity copper with tin plating and have closed barrels with ...
TE heat shrinkable pre-insulated nylon splices and crimp ...
Description:
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion ...
*Please note this product is now sourced from ...
Description:
*Please note this product is now sourced from an RS PRO supplier due to high demand*Gel filled and gas tight, the RS PRO splice connectors are widely used in the telecoms industry and other fine wire applications. Wires are simply ...