Molex 19207 Parallel Wire Splice Connector, Tin Plated 22 → 18 AWG

  • RS-artikelnummer 822-1450
  • Tillv. art.nr 19207-0001
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Molex VersaKrimp™ Ring Terminal

These ring terminals are versatile and tough, can be crimped from any direction.Terminals are made from oxygen-free copper, tin plated overall to reduce the potential for corrosion. Easy and fast wire insertions.

Specifikationer
Attribute Value
Splice Type Parallel
Wire Size 22 → 18 AWG
Overall Length 8.26mm
Diameter 3.3mm
Insulation Uninsulated
Series 19207
Shrouded/Unshrouded Unshrouded
Contact Material Copper
Contact Plating Tin
Tillfälligt slut i lager – restorder för leverans 2019-12-23
Pris (ex. moms) Each (In a Pack of 100)
0,767 kr
(exkl. moms)
0,959 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
100 - 400
0,767 kr
76,70 kr
500 - 2400
0,651 kr
65,10 kr
2500 - 4900
0,583 kr
58,30 kr
5000 - 9900
0,555 kr
55,50 kr
10000 +
0,538 kr
53,80 kr
Related Products
From RS PRO, a selection of insulated ferrules ...
Description:
From RS PRO, a selection of insulated ferrules or Butt Connectors designed for crimping electrical wires. The tube-shaped terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another. Professionally designed using high-quality ...
PLASTI-GRIP closed barrel butt splice wire crimp terminals ...
Description:
PLASTI-GRIP closed barrel butt splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order ...
SOLISTRAND closed barrel parallel splices designed to terminate ...
Description:
SOLISTRAND closed barrel parallel splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel parallel splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams ...
AMPLIVAR splices terminals designed for terminating copper and/or ...
Description:
AMPLIVAR splices terminals designed for terminating copper and/or aluminium magnet wire to itself or in combination with standard solid or stranded lead wire. These AMPLIVAR wire splices are insulation displacing avoiding the need to pre-strip the wire. The wire barrel ...