Molex 19202 Butt Wire Splice Connector, Red, Insulated, Tin Plated 22 → 18 AWG

  • RS-artikelnummer 822-1432
  • Tillv. art.nr 19202-0013
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Molex Butt Splice Terminal

A range of Molex Butt Splice terminals. All of these crimp butt splice wire connectors are colour coded for use with different wire sizes. As as example, 822-1435 which is blue, would have a size of 16-14 AWG.

High Quality
Closed Barrel Type

Specifikationer
Attribute Value
Splice Type Butt
Wire Size 22 → 18 AWG
Overall Length 26.29mm
Insulation Insulated
Colour Red
Insulation Material Nylon
Series 19202
Shrouded/Unshrouded Shrouded
Contact Material Copper
Contact Plating Tin
Tillfälligt slut i lager – restorder för leverans 2019-12-24
Pris (ex. moms) Each (In a Pack of 100)
1,413 kr
(exkl. moms)
1,766 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
100 - 400
1,413 kr
141,30 kr
500 - 2400
1,202 kr
120,20 kr
2500 - 4900
1,026 kr
102,60 kr
5000 - 9900
0,919 kr
91,90 kr
10000 +
0,843 kr
84,30 kr
Related Products
4 mm safety test leads terminated either end ...
Description:
4 mm safety test leads terminated either end with a 4 mm stacking male banana plug. These 4mm banana plug test leads are EN61010 1000V CAT II and EN61010 600V CAT III approved. The design of these 4 mm test ...
TE heat shrinkable pre-insulated nylon splices and crimp ...
Description:
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion ...
Clear shell push-wire connectors accommodate any combination of ...
Description:
Clear shell push-wire connectors accommodate any combination of 0.8 - 3.0mm² solid copper, or 'tinned end' multistrand copper conductors. Fast and easy no-twist push-in connectorsVisual confirmation of every connection and strip length shown on mouldingWire removal simply effectedRated to 105°CProbe ...
MiniSeal high performance immersion-resistant crimp splices designed to ...
Description:
MiniSeal high performance immersion-resistant crimp splices designed to provide long-term performance and excellent reliability in challenging environments. These MiniSeal splices have a lightweight, low profile design for use in applications where the need for space saving and environmental sealing is ...