Molex 19164 Step Down Butt Wire Splice Connector, Yellow, Insulated, Tin Plated 12-10 → 16-14 AWG

  • RS-artikelnummer 822-1407
  • Tillv. art.nr 19164-0077
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Molex Perma-Seal™ Butt Splice

These butt splice terminals provide a rugged environmentally sealed wire connection. Insulates seals and protects joints from elements such as water, salt and other corrosive compounds. Made from copper alloy with tin plating, NiAc™ insulation and colour coded for use with different wire sizes.

Heat-shrinkable
Long lasting
Withstands the most rigorous test in MIL-T-7928.

Note

The length quoted is the maximum tolerance length (mm)

Approvals

CSA, UL

Specifikationer
Attribute Value
Splice Type Step Down Butt
Wire Size 12-10 → 16-14 AWG
Overall Length 45.7mm
Insulation Insulated
Colour Yellow
Insulation Material NiAc
Series 19164
Shrouded/Unshrouded Shrouded
Contact Material Copper
Contact Plating Tin
Tillfälligt slut i lager – restorder för leverans 2020-02-04
Pris (ex. moms) Each
11,27 kr
(exkl. moms)
14,09 kr
(inkl. moms)
Enheter
Per unit
1 - 4
11,27 kr
5 - 24
9,58 kr
25 +
8,45 kr
Related Products
SOLISTRAND closed barrel strap butt splices designed to ...
Description:
SOLISTRAND closed barrel strap butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel strap butt splices are made from fine grade high conductivity copper and have closed barrels with brazed seams that ...
Clear shell push-wire connectors accommodate any combination of ...
Description:
Clear shell push-wire connectors accommodate any combination of 0.8 - 3.0mm² solid copper, or 'tinned end' multistrand copper conductors. Fast and easy no-twist push-in connectorsVisual confirmation of every connection and strip length shown on mouldingWire removal simply effectedRated to 105°CProbe ...
PIDG wire caps for use with either stripped ...
Description:
PIDG wire caps for use with either stripped or unstripped wire ends. These PIDG wire caps consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a ...
PIDG (Pre-Insulated Diamond Grip) wire crimp splice terminals ...
Description:
PIDG (Pre-Insulated Diamond Grip) wire crimp splice terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire splice terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both ...