Molex 19164 Butt Wire Splice Connector, Red, Insulated, Tin Plated 8 AWG

  • RS-artikelnummer 822-1400
  • Tillv. art.nr 19164-0079
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Molex Perma-Seal™ Butt Splice

These butt splice terminals provide a rugged environmentally sealed wire connection. Insulates seals and protects joints from elements such as water, salt and other corrosive compounds. Made from copper alloy with tin plating, NiAc™ insulation and colour coded for use with different wire sizes.

Heat-shrinkable
Long lasting
Withstands the most rigorous test in MIL-T-7928.

Note

The length quoted is the maximum tolerance length (mm)

Approvals

CSA, UL

Specifikationer
Attribute Value
Splice Type Butt
Wire Size 8 AWG
Overall Length 52.4mm
Diameter 11.38mm
Insulation Insulated
Colour Red
Insulation Material NiAc
Series 19164
Shrouded/Unshrouded Shrouded
Contact Material Copper
Contact Plating Tin
46 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
12,48 kr
(exkl. moms)
15,60 kr
(inkl. moms)
Enheter
Per unit
1 +
12,48 kr