Molex 19164 Butt Wire Splice Connector, Yellow, Insulated, Tin Plated 12 → 10 AWG

  • RS-artikelnummer 822-1390
  • Tillv. art.nr 19164-0056
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Molex Perma-Seal™ Butt Splice

These butt splice terminals provide a rugged environmentally sealed wire connection. Insulates seals and protects joints from elements such as water, salt and other corrosive compounds. Made from copper alloy with tin plating, NiAc™ insulation and colour coded for use with different wire sizes.

Heat-shrinkable
Long lasting
Withstands the most rigorous test in MIL-T-7928.

Note

The length quoted is the maximum tolerance length (mm)

Approvals

CSA, UL

Specifikationer
Attribute Value
Splice Type Butt
Wire Size 12 → 10 AWG
Overall Length 45.7mm
Diameter 9.73mm
Insulation Insulated
Colour Yellow
Insulation Material NiAc
Series 19164
Shrouded/Unshrouded Shrouded
Contact Material Copper
Contact Plating Tin
Tillfälligt slut i lager – restorder för leverans 2019-12-30
Pris (ex. moms) Each (In a Pack of 50)
6,858 kr
(exkl. moms)
8,572 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
50 - 200
6,858 kr
342,90 kr
250 - 1200
5,829 kr
291,45 kr
1250 - 2450
4,081 kr
204,05 kr
2500 - 4950
3,154 kr
157,70 kr
5000 +
3,066 kr
153,30 kr