Molex 19164 Step Down Butt Wire Splice Connector, Blue, Insulated, Tin Plated 16 → 14 AWG

  • RS-artikelnummer 822-1384
  • Tillv. art.nr 19164-0043
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Molex Perma-Seal™ Butt Splice

These butt splice terminals provide a rugged environmentally sealed wire connection. Insulates seals and protects joints from elements such as water, salt and other corrosive compounds. Made from copper alloy with tin plating, NiAc™ insulation and colour coded for use with different wire sizes.

Heat-shrinkable
Long lasting
Withstands the most rigorous test in MIL-T-7928.

Note

The length quoted is the maximum tolerance length (mm)

Approvals

CSA, UL

Specifikationer
Attribute Value
Splice Type Step Down Butt
Wire Size 16 → 14 AWG
Overall Length 39.4mm
Insulation Insulated
Colour Blue
Insulation Material NiAc
Series 19164
Shrouded/Unshrouded Shrouded
Contact Material Copper
Contact Plating Tin
Tillfälligt slut i lager – restorder för leverans 2020-01-30
Pris (ex. moms) Each
16,42 kr
(exkl. moms)
20,52 kr
(inkl. moms)
Enheter
Per unit
1 - 4
16,42 kr
5 - 24
14,77 kr
25 - 74
13,13 kr
75 - 149
11,48 kr
150 +
9,85 kr