Molex 19154 Butt Wire Splice Connector, Blue, Insulated, Tin Plated 16 → 14 AWG

  • RS-artikelnummer 822-1315
  • Tillv. art.nr 19154-0023
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Molex InsulKrimp™ Butt Splice

A range of insulated crimp butt splice terminals made from copper with nylon or PVC insulation. These insulated butt splice wire connectors are colour coded for use with different wire sizes.

Eliminates wire strand “hang up”
Protects against vibration damage
Enhances wire termination reliability

Specifikationer
Attribute Value
Splice Type Butt
Wire Size 16 → 14 AWG
Overall Length 27.56mm
Insulation Insulated
Colour Blue
Insulation Material Vinyl
Series 19154
Shrouded/Unshrouded Shrouded
Contact Material Copper
Contact Plating Tin
Tillfälligt slut i lager – restorder för leverans 2020-01-02
Pris (ex. moms) Each (In a Pack of 100)
1,611 kr
(exkl. moms)
2,014 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
100 - 400
1,611 kr
161,10 kr
500 - 2400
1,369 kr
136,90 kr
2500 +
1,208 kr
120,80 kr
Related Products
WireGrip connectors or wire splices with industry standard ...
Description:
WireGrip connectors or wire splices with industry standard colour coding for wire sizes 22 AWG to 10 AWG. WireGrip twist-on splices have square-wire spring threads which provide a positive grip for a secure connection and are made from UL 94V-2 ...
TE heat shrinkable pre-insulated nylon splices and crimp ...
Description:
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion ...
MiniSeal high performance immersion-resistant crimp splices designed to ...
Description:
MiniSeal high performance immersion-resistant crimp splices designed to provide long-term performance and excellent reliability in challenging environments. These MiniSeal splices have a lightweight, low profile design for use in applications where the need for space saving and environmental sealing is ...
PIDG (Pre-Insulated Diamond Grip) wire crimp splice terminals ...
Description:
PIDG (Pre-Insulated Diamond Grip) wire crimp splice terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire splice terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both ...