Molex 19154 Butt Wire Splice Connector, Blue, Insulated, Tin Plated 16 → 14 AWG

  • RS-artikelnummer 822-1312
  • Tillv. art.nr 19154-0015
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Molex InsulKrimp™ Butt Splice

A range of insulated crimp butt splice terminals made from copper with nylon or PVC insulation. These insulated butt splice wire connectors are colour coded for use with different wire sizes.

Eliminates wire strand “hang up”
Protects against vibration damage
Enhances wire termination reliability

Specifikationer
Attribute Value
Splice Type Butt
Wire Size 16 → 14 AWG
Overall Length 24.9mm
Diameter 6.9mm
Insulation Insulated
Colour Blue
Insulation Material PVC
Series 19154
Shrouded/Unshrouded Shrouded
Contact Material Copper
Contact Plating Tin
Tillfälligt slut i lager – restorder för leverans 2020-04-28
Pris (ex. moms) Each (In a Pack of 100)
1,769 kr
(exkl. moms)
2,211 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
100 - 400
1,769 kr
176,90 kr
500 - 2400
1,504 kr
150,40 kr
2500 +
1,327 kr
132,70 kr
Related Products
TE heat shrinkable pre-insulated nylon splices and crimp ...
Description:
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion ...
MiniSeal high performance immersion-resistant crimp splices designed to ...
Description:
MiniSeal high performance immersion-resistant crimp splices designed to provide long-term performance and excellent reliability in challenging environments. These MiniSeal splices have a lightweight, low profile design for use in applications where the need for space saving and environmental sealing is ...
PIDG (Pre-Insulated Diamond Grip) wire crimp splice terminals ...
Description:
PIDG (Pre-Insulated Diamond Grip) wire crimp splice terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire splice terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both ...
PIDG wire caps for use with either stripped ...
Description:
PIDG wire caps for use with either stripped or unstripped wire ends. These PIDG wire caps consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a ...