MULTILOCK CONN 22-18 AWG ML-2218 RED SPM

  • RS-artikelnummer 186-0284
  • Tillv. art.nr 19216-0005
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

Multi-Lock Connector for 18-22 AWG Wire.

Specifikationer
Attribute Value
Wire Size 22 → 18 AWG
Overall Length 20.1mm
Minimum Wire Size AWG 22AWG
Maximum Wire Size AWG 18AWG
Insulation Insulated
Colour Red
Insulation Material PP
Series 19216
Contact Material Copper
Contact Plating Tin
Thickness 10.7mm
2000 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Bag of 500)
1,61 kr
(exkl. moms)
2,01 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
500 +
1,61 kr
805,00 kr
Related Products
From RS Pro a range of high-quality colour ...
Description:
From RS Pro a range of high-quality colour coded bootlace ferrules (also known as cord end terminals) with a twin entry for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive ...
Altech insulated ferrules provide reliable electrical connections when ...
Description:
Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional ...
Altech Dual wire insulated ferrules provide reliable connection ...
Description:
Altech Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. Dual wire ferrules have larger diameters and special shaped sleeves that accept two conductors of the same ...
PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of ...
Description:
PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the ...