- RS-artikelnummer:
- 125-1536
- Tillv. art.nr:
- 1492-AAP
- Tillverkare / varumärke:
- Allen Bradley
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
48,57 kr
(exkl. moms)
60,71 kr
(inkl. moms)
Enheter | Per unit |
1 + | 48,57 kr |
- RS-artikelnummer:
- 125-1536
- Tillv. art.nr:
- 1492-AAP
- Tillverkare / varumärke:
- Allen Bradley
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
1492 SP Series - Accessories
Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.
Allen Bradley Protective Cap Accessory For Use With 1492-SP Bus Bar, 24 (H) x 23.8 (D) x 85.2mm (W)- 1492-AAP
Increase the safety and durability of a bus bar with this protective cap from Rockwell Automation's Allen Bradley range. It covers the spare pins on comb-style bars to minimise damage and make them touch-safe. With dimensions of 85.2mm in length and 23.8mm in width, it's designed to fit single-phase bus bars in the 1492 series. Bright yellow in colour and labelled with a recognisable lightning-bolt safety symbol, it clearly warns workers of a potential electrical hazard. You'll find this cap handy for installations in factories, laboratories and commercial buildings.
• Contains no more than trace amounts of lead and mercury to improve workplace safety
• Comes ready to use, to save installation time
• Tool-free, slot-on design means it's quick and easy to attach and take off as needed
• Comes ready to use, to save installation time
• Tool-free, slot-on design means it's quick and easy to attach and take off as needed
Standards and Certifications
• CE (Conformitè Europëenne)
• cULus (Underwriters' Laboratories for Canada and the US)
• EN 60947-1 (European Norm)
• cULus (Underwriters' Laboratories for Canada and the US)
• EN 60947-1 (European Norm)
What are comb-style bus bars?
As the name suggests, this type of bus bar is shaped like a comb and is a simple and effective way to distribute electrical power to multiple components such as miniature circuit breakers, fuses and relays.
Allen Bradley MCBs
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | 1492-SP Bus Bar |
Series | 1492 |