- RS-artikelnummer:
- 231-2029
- Tillv. art.nr:
- PHE FRC70NR
- Tillverkare / varumärke:
- SKF
17 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
18,93 kr
(exkl. moms)
23,66 kr
(inkl. moms)
Enheter | Per unit |
1 + | 18,93 kr |
- RS-artikelnummer:
- 231-2029
- Tillv. art.nr:
- PHE FRC70NR
- Tillverkare / varumärke:
- SKF
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
SKF Flexible Coupling Flector, Phosphate-Coated Body, Size 70 - PHE FRC70NR
Build a link between the inner ring of your bearing and a rotating shaft with this flexible coupling flector from SKF. It's made up of pre-cut ridges on a cog design that interlock with the jaw of your machine component. The general-purpose unit enables the transmission of rotational force between two points to align the position of the shaft. It accommodates partial misalignments and moderate shock loads and vibration to deliver reliable performance. As its material has FRAS properties, it helps to prevent flames from spreading if a fire occurs.
Features & Benefits
• Low weight of 30g avoids putting unnecessary pressure on your mounting surface
• Simple design slots straight on for convenient installation
• Phosphate-coated body resists corrosion to withstand use in humid environments
• Simple design slots straight on for convenient installation
• Phosphate-coated body resists corrosion to withstand use in humid environments
Applications
• Railways
• Factory floors
• Pharmaceutical production
• Power stations
• Factory floors
• Pharmaceutical production
• Power stations
What's the flector made from?
It's made from durable natural rubber that has a low compression set, so it quickly bounces back to its original position after withstanding heavy force.
How can I tell the flector's size?
The size is embossed on its body for swift identification.
Specifikationer
Attribute | Value |
---|---|
Size | 60mm |
Bore | 28mm |
Coupling Types | FRC Coupling |
Material | Natural Rubber |
Colour | Black |
Torque Rating | 72Nm |
Length | 18mm |
- RS-artikelnummer:
- 231-2029
- Tillv. art.nr:
- PHE FRC70NR
- Tillverkare / varumärke:
- SKF