- RS-artikelnummer:
- 508-9244
- Tillv. art.nr:
- 05846
- Tillverkare / varumärke:
- EXACT
- RS-artikelnummer:
- 508-9244
- Tillv. art.nr:
- 05846
- Tillverkare / varumärke:
- EXACT
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- BG
Produktdetaljer
HSS Individual Counterbores
Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.
Specifikationer
Attribute | Value |
---|---|
Drill Bit Type | Counterbore |
Pilot Diameter | 11mm |
Thread Size | M10 |
Cutter Diameter | 18mm |
Shank Type | Plain |
Number of Pieces | 1 |
Shank Diameter | 12.5 mm |
Overall Length | 100 mm |
Material | HSS |