Makita DTD153RTJ Keyless Impact Driver, 18V, Euro Plug

  • RS-artikelnummer 880-7036
  • Tillv. art.nr DTD153RTJ
  • Tillverkare / varumärke Makita
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Makita 18 V Cordless Impact Driver

Our range of 18 V Makita cordless impact drivers has a basic brushless DC motor and has been developed to use for light to medium applications. The Makita DTD129 model enables you to do more work on a single full battery charge.

Compact
With LED
Forward / reverse run
Sensitively variable speed

Features and Benefits

Makita Drills

Specifikationer
Attribute Value
Speed 0 → 3400rpm
Voltage Rating 18V
Battery Type Li-ion
Battery Capacity 5.0Ah
Battery Charge Time 45min
Chuck Type Keyless
Plug Type Type C - Euro Plug
Model Number DTD153RTJ
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
4 295,01 kr
(exkl. moms)
5 368,76 kr
(inkl. moms)
Enheter
Per unit
1 +
4 295,01 kr
Nästa dag-leverans inte möjlig
Related Products
The GSR 18V-85C professional cordless drill driver with ...
Description:
The GSR 18V-85C professional cordless drill driver with full connectivity to set your personal tool settings with Kickback Control. Featuring better user protection than standard programmed tools. Compatible with the Bosch GCY 30-4 bluetooth module via the Bosch Toolbox App ...
Bosch GSB 18V-60 C Professional Combi Drill, offers ...
Description:
Bosch GSB 18V-60 C Professional Combi Drill, offers a highly efficient brushless EC motor along with sensor technology. Offers the option to personalise settings adapted and stored using the Smartphone. Designed with a Kick-back-control function, easily adjusted via remote access ...
Efficient: The best results thanks to high power ...
Description:
Efficient: The best results thanks to high power and personalised tool settings in the Toolbox app.Durable: Developed for intense use thanks to the brushless EC motor and robust full metal chuck.Ergonomic: Convenient handling thanks to the short head length and ...
Models DDA351 have been developed as the DC ...
Description:
Models DDA351 have been developed as the DC version tools of Model DA3011F, featuring: Lightweight design obtained by using Li-ion battery as a power unit. High power 4-pole motor for excellent drilling performance. Keyless chuck.Lithium-ion batteries have greater life spans ...