- RS-artikelnummer:
- 764-6701
- Tillv. art.nr:
- GSB 18 V-LI
- Tillverkare / varumärke:
- Bosch
Denna produkt har utgått
- RS-artikelnummer:
- 764-6701
- Tillv. art.nr:
- GSB 18 V-LI
- Tillverkare / varumärke:
- Bosch
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
GSB 18 V-EC Professional
Cordless Combi Drill GSB 18 V-EC Professional
Extremely compact due to shortest design for perfect handling
Integrated impact drilling function for drilling in masonry up to 13 mm
New 4-pole Bosch high-performance motor
Powerful 67 Nm due to newly developed gearbox design
With only one battery charge for up to 55 holes (6 x 50 mm) in masonry (test concrete in accordance with EN 60745-2-1-)
13-mm Auto-Lock drill chuck
Unique Bosch Premium lithium-ion technology for longer lifetime and battery runtime
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Integrated LED light for illuminating the work area, even in dark places
Motor brake for precise work when driving rows of screws
Practical belt clip for conveniently hanging the tool on a belt or ladder
Ergonomically shaped handle with slim circumference and softgrip covering for low user fatigue
Max. impact rate 25500 rpm
Torque max. soft / hard: 31 / 60 Nm
Torque settings 18+1
Extremely compact due to shortest design for perfect handling
Integrated impact drilling function for drilling in masonry up to 13 mm
New 4-pole Bosch high-performance motor
Powerful 67 Nm due to newly developed gearbox design
With only one battery charge for up to 55 holes (6 x 50 mm) in masonry (test concrete in accordance with EN 60745-2-1-)
13-mm Auto-Lock drill chuck
Unique Bosch Premium lithium-ion technology for longer lifetime and battery runtime
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Integrated LED light for illuminating the work area, even in dark places
Motor brake for precise work when driving rows of screws
Practical belt clip for conveniently hanging the tool on a belt or ladder
Ergonomically shaped handle with slim circumference and softgrip covering for low user fatigue
Max. impact rate 25500 rpm
Torque max. soft / hard: 31 / 60 Nm
Torque settings 18+1
Supplied with
2 x 5.0 Ah Li-Ion batteries, AL 1860 CV quick charger, L-BOXX 136, L-BOXX inlay for tool and charger
Bosch Drills
Specifikationer
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 5Ah |
Series | GSB |
Chuck Size | 1.5 → 13mm |
Chuck Type | Autolock |
Max Speed | 1700rpm |
Speed | 0 → 500 / 0 → 1700rpm |
Drive Size | 1/2 in |
Drilling Capacity Metal | 13 mm |
Number of Gears | 2 |
Drilling Capacity Wood | 38 mm |
Drilling Capacity Masonry | 13 mm |
- RS-artikelnummer:
- 764-6701
- Tillv. art.nr:
- GSB 18 V-LI
- Tillverkare / varumärke:
- Bosch