- RS-artikelnummer:
- 874-9905
- Tillv. art.nr:
- GSR 18 V-EC
- Tillverkare / varumärke:
- Bosch
Denna produkt har utgått
- RS-artikelnummer:
- 874-9905
- Tillv. art.nr:
- GSR 18 V-EC
- Tillverkare / varumärke:
- Bosch
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
18V Li-Ion Drill Driver (GSR 18V-EC)
Professional compact 18V drill driver with Boschs Lithium Ion technology for long lasting run time and easy working in tight and confined areas.
Brushless EC motor with Boschs Electronic Motor Protection (EMP) for consistent long lasting power
Lightweight but powerful tool Ideal for over head working
Motor brake for precise work when driving rows of screws
Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge
Bosch CoolPack batteries with excellent heat dissipation and extended tool life
Longer runtime up to 826 screws (6 x 60 mm) with one battery charge
13 mm Auto-Lock chuck for easy bit changes
Belt clip for easy transportation
Integrated LED light for illumination of the work piece
Battery charge indicator so you never run out of battery on the job again
18 + 1 torque settings for precision driving
Lightweight but powerful tool Ideal for over head working
Motor brake for precise work when driving rows of screws
Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge
Bosch CoolPack batteries with excellent heat dissipation and extended tool life
Longer runtime up to 826 screws (6 x 60 mm) with one battery charge
13 mm Auto-Lock chuck for easy bit changes
Belt clip for easy transportation
Integrated LED light for illumination of the work piece
Battery charge indicator so you never run out of battery on the job again
18 + 1 torque settings for precision driving
Supplied with
2 x 4.0Ah Li-Ion batteries, charger & L-Boxx carry case.
Bosch Drills
Specifikationer
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 2Ah |
Series | GSR |
Chuck Size | 1.5 → 13mm |
Chuck Type | Autolock |
Max Speed | 1700rpm |
Speed | 0 → 1700 (2nd gear) rpm, 0 → 500 (1st gear) rpm |
Plug Type | Type C - Euro Plug |
Number of Gears | 2 |
Drilling Capacity Metal | 13 mm |
Drilling Capacity Wood | 38 mm |
Model Number | GSR 18 V-EC |
Battery Charge Time | 45min |