Skil 1765 MA 13mm Hammer Drill, 1100rpm, 220 → 240V, 950W, 3.3kg, UK

  • RS-artikelnummer 878-8569
  • Tillv. art.nr F0151765MA
  • Tillverkare / varumärke Skil
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Skil Rotary Hammer Drill 1765MA

Skil offers professional no-nonsense SDS hammer drills that come equipped as standard with chuck adapters. Offering excellent toughness and durability the 1765 MA is suitable for most working conditions while delivering performance above its class.

Effective pneumatic SDS drill mechanism
Hammer drilling
SDS drill stop for regular drilling and screw driving
Rotation stop for light chiselling applications
Chiselling with free rotation for maximum freedom of movement
Suitable for SDS-plus accessories
Ergonomically shaped handgrip for user comfort and protection
Anti-slip soft grip on back handle and side handle
Variable-speed switch with lock-on button for continuous work and speed pre-selection
Safety clutch offers protection if the bit gets jammed
SDS drill stop for regular drilling and screw driving applications (with appropriate accessory)
Left/Right-function

Supplied with

• SDS Chuck • Canvas bag • Side handle • Depth gauge • 13 mm keyed chuck + adapter

Skil Saws, Sanders, Grinders and Planers

Robust, award-winning power tools from the inventor of the circular saw.

Skil - THE authority in saws.

Specifikationer
Attribute Value
Chuck Type SDS Plus
Chuck Size 13mm
Drilling Capacity Masonry 24 mm
Drilling Capacity Metal 13 mm
Drilling Capacity Wood 40 mm
Speed 1100rpm
Voltage Rating 220 → 240V
Wattage 950W
Weight 3.3kg
Plug Type UK
Hammer Action Yes
Model Number 1765 MA
Denna produkt har utgått