Metabo UHE 2450 1.5 → 13mm Keyless Hammer Drill, 0 → 1100/0 → 2900rpm, 725W, 3.6kg

  • RS-artikelnummer 874-9472
  • Tillv. art.nr UHE 2660-2
  • Tillverkare / varumärke Metabo
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

Metabo MultiHammer Drill UHE 2450 Multi

Professional heavy duty hammer drill with chisel function that benefits from vario electronics that enables customized speeds on the materials used. The robust die cast aluminium gear housing keeps heat levels down and improves durability and the Metabo Marathon motor makes sure power is never under delivered.

Hammer stop for drilling in rotary only mode and for screwdriving
Rotation stop for chiselling
Metabo Quick: Quick change between SDS Plus hammer chuck and quick-action keyless chuck for drilling in wood and metal
Clockwise and anti-clockwise rotation
Vario (V)-Electronics for working with customised speeds for the materials used
Two-speed gear unit: two drilling speeds for effective drilling in wood and metal
High performance hammer action, precisely mounted in a housing made of aluminium alloy: long-lasting and robust
Metabo S-automatic torque limiting clutch: mechanical decoupling of the drive if the drill jams for safe working
Cable-protecting ball spout for best freedom of motion when working
Metabo Marathon motor with patented dust protection for long service life
Robust die cast aluminium gear housing for optimum heat dissipation and durability

Supplied with

Hammer chuck for tools with SDS-plus shank end, Quick-action keyless chuck for tools with cylindrical shank end, Rubber-coated handle, Drilling depth guide and Plastic Carry Case

Specifikationer
Attribute Value
Chuck Type SDS Plus
Chuck Size 1.5 → 13mm
Drilling Capacity Masonry 68 mm
Drilling Capacity Metal 13 mm
Drilling Capacity Wood 28 mm
Speed 0 → 1100/0 → 2900rpm
Voltage Rating 230V
Wattage 725W
Weight 3.6kg
Impact Rate 4300bpm
Maximum Torque 13Nm
Plug Type Type F - Schuko plug
Hammer Action Yes
Model Number UHE 2450
Denna produkt har utgått