- RS-artikelnummer:
- 236-6892
- Tillv. art.nr:
- 1SFA664003R1060
- Tillverkare / varumärke:
- ABB
- RS-artikelnummer:
- 236-6892
- Tillv. art.nr:
- 1SFA664003R1060
- Tillverkare / varumärke:
- ABB
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The ABB TVOC-2-DP6 Detector Cable 6 m is a key accessory to the TVOC-2 arc guard system. The detectors are installed in the switchgear panels to monitor for any unwanted arc flashes. The detectors consists of a fibre optic cable connected to a lens that can detect light in a 180 degree angle at distances of 3 m, depending on the light intensity.
Connected to main unit or extension module
No auxiliary contacts
No auxiliary contacts
Specifikationer
Attribute | Value |
---|---|
Length | 300mm |
Number of Cores | 1 |
Sheath Material | Polyvinyl Chloride PVC |