Allen Bradley Electronic Overload Relay NO/NC, 1 → 5 A, 5 A, 150 mW, 690 V ac

  • RS-artikelnummer 527-3708
  • Tillv. art.nr 193-EECB
  • Tillverkare / varumärke Allen Bradley
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): MX
Produktdetaljer

193-E1 Plus Electronic Overload Relays

The solid-state design of the 193-E1 Plus overload relay provides accurate, reliable and repeatable protection. A wide 5:1 adjustment range, dip switch (on EE versions) and isolated contacts provide application flexibility. The line-side over moulded power connections provides a sturdy two component starter assembly. The patented modular design allows for easy expansion of capabilities through side mount accessory modules to the EE versions.

Features and Benefits

IEC and NEMA configurations
Self-powered
Phase loss protection
Wide 5:1 adjustment range
Over-moulded power connections
1 N.O. and 1 N.C. isolated auxiliary contacts (AC15/B600 rated)
3 phase
Low energy consumption (150 mW)
Ambient temperature compensation
Visible trip indication
Compatible with 100-C09 to 100-C85 contactors (see stock no. 238-0702 typically)

ED Version

0.2 A to 27 A current range
Fixed trip class 10
Manual reset

EE Version

0.1 A to 90 A current range
Selectable trip class (10, 15, 20 or 30)
Selectable manual/auto-manual reset
Optional cage clamp control terminals

Standards

IEC EN60947-4-1, EN60947-5-1.

Approvals

UL, CSA.

Approvals

UL, CSA

Standards

IEC EN60947-4-1, EN60947-5-1

Specifikationer
Attribute Value
FLC Motor Rating 1 → 5 A
Control Voltage 690 V ac
Contact Current Rating 5 A
Pole Configuration 3P
Range Bulletin
Contact Voltage Rating 690 V ac
Mounting Style Clip On
Interface Ethernet
Series 193-E1 Plus
Normal State Configuration NO/NC
Number Of Auxiliary Contacts 2
Power Rating 150 mW
Terminal Type Screw
Reset Method Automatic, Manual
Width 45mm
Depth 85.2mm
Length 146.6mm
Minimum Operating Temperature -20°C
Maximum Operating Temperature +60°C
Operating Temperature Range -20 → +60 °C
Tillfälligt slut i lager – restorder för leverans 2020-01-27
Pris (ex. moms) Each
743,24 kr
(exkl. moms)
929,05 kr
(inkl. moms)
Enheter
Per unit
1 +
743,24 kr
Related Products
Protects motor against overload and phase lossTrip class ...
Description:
Protects motor against overload and phase lossTrip class 10Auxiliary switch 1N/O and 1N/CStable, shock-resistant direct mounting on 100-K contactorBuilt in trip contact 95//96 and signal contact 97//98Auto/manual reset selectable on devicevisible trip indicationTest/trip actuatorStop actuator.
Climate-proof, finger safe contactor relays. RC elements, varistors, ...
Description:
Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil. Size S00High degree if contact stability ...
Type RF38, phase failure sensitive, manual or automatic ...
Description:
Type RF38, phase failure sensitive, manual or automatic resettingType RFN38, non phase failure sensitive, manual or automatic resettingType RF82 and RF95, phase failure sensitive, manual resettingType RFA82 and RFA95, phase failure sensitive, automatic resettingType RFN82 and RFN95, non phase failure ...
3RB30 and 3RB31 solid-state overload relays up to ...
Description:
3RB30 and 3RB31 solid-state overload relays up to 80 A with internal power supply have been designed for current-sensitive protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure. Switch ...