Chemtronics Contact Cleaner

  • RS-artikelnummer 177-1256
  • Tillv. art.nr 1610A-400S
  • Tillverkare / varumärke Chemtronics
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): US
Produktdetaljer

The Techspray E-line Flux Remover & Maintenance Cleaner is a hydrocarbon-based defluxer. The flux remover has been designed to remove your flux residues left behind by rework or repairing of PCB’s. The E-line product line is a powerful cleaner that is safe to use on electronics to remove residues from higher, lead-free temperatures, which are more baked on and harder to clean.

Powerful cleaner
Ideal for sensitive plastics
Safe on electronics
Excellent material compatibility
Rapid evaporation
Zero residue
Proven effective for lead-free processes
Non-ozone depleting
Typical Applications:
PCB’s
Electronics assemblies

136 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
88,41 kr
(exkl. moms)
110,51 kr
(inkl. moms)
Enheter
Per unit
1 - 14
88,41 kr
15 - 39
84,81 kr
40 +
81,29 kr
Related Products
CG60 contact lubricant offers enhanced electrical and mechanical ...
Description:
CG60 contact lubricant offers enhanced electrical and mechanical properties under the conditions required by today's automotive and domestic equipment industries. It has been specifically designed for use with a vast array of modern andvery sensitive plastics. Excellent high performance lubricantReduces ...
Cleaning strips impregnated with cleaning, lubricating and protecting ...
Description:
Cleaning strips impregnated with cleaning, lubricating and protecting treatment. Designed to clean and lubricate small relay, non-wiping contacts, edge connectors and other small contacts operating in low voltage, low current circuits. Increase reliability of contacts by reducing contact resistanceSpecially ...
Spraywash is a contact cleaner from Cramolin that ...
Description:
Spraywash is a contact cleaner from Cramolin that has been designed to wash away dirt, grease and oxidized areas from your contacts and components after dissolving with contaclean. Good flowing and penetration propertiesReliableEvaporates quickly without leaving a residueNot aggressive on ...
• Non-flammable• Dielectric breakdown 15kV• Non-corrosive• Effective hydraulic ...
Description:
• Non-flammable• Dielectric breakdown 15kV• Non-corrosive• Effective hydraulic oil removal• Non-corrosive and safe for plastics• Excellent dielectric strength• Penetrates to clean hard to reach areas• Contains no ozone-depleting substances• Evaporates quickly without ...