- RS-artikelnummer:
- 188-1180
- Tillverkare / varumärke:
- RS PRO
12 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
79,75 kr
(exkl. moms)
99,69 kr
(inkl. moms)
Enheter | Per unit |
1 + | 79,75 kr |
- RS-artikelnummer:
- 188-1180
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
RS PRO LED Light Block
The RS PRO blue LED light block has a voltage rating of 24VAC/VDC and an operating frequency of 50/60Hz. These clip installation LED light blocks are extremely easy to install.
Features and Benefits
Simple clip installation
Side view SMD LED technology
Operating temperature ranges between -25°C and 65°C
Terminal torque: 0.8Nm
Storage temperature ranges between -30°C and 70°C
0.1 million burning Hours
Side view SMD LED technology
Operating temperature ranges between -25°C and 65°C
Terminal torque: 0.8Nm
Storage temperature ranges between -30°C and 70°C
0.1 million burning Hours
Applications
In RS PRO modular plastic push button series (Pilot Lights and Illuminated Push Buttons)
Certifications
IP20 rated
Specifikationer
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V ac/dc |
Illumination Type | LED |
LED Included | Yes |
- RS-artikelnummer:
- 188-1180
- Tillverkare / varumärke:
- RS PRO