- RS-artikelnummer:
- 498-3549
- Tillv. art.nr:
- 13422
- Tillverkare / varumärke:
- Merlin Gerin
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 498-3549
- Tillv. art.nr:
- 13422
- Tillverkare / varumärke:
- Merlin Gerin
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- IT
Produktdetaljer
Mini Opale box assemblies for protruding pitch mounting
Modular box assemblies with 1 to 3 rows for individual and collective housing.
Manufactured in RAL 9003 white, with self-extinguishing insulating material.
Incoming cables: high, low, lateral or rear.
The rails of the box assembly can be removed as a unit.
The cabling space is 40 mm under the DIN rail.The direct plug-in ground collector allows ground cables to be spliced without a tool.
Rigid door, rapid assembly with only 2 screws.
Assigned current: 63 A for the first row, 90 A for the other 3.
Opaque or transparent doors are available separately.
Manufactured in RAL 9003 white, with self-extinguishing insulating material.
Incoming cables: high, low, lateral or rear.
The rails of the box assembly can be removed as a unit.
The cabling space is 40 mm under the DIN rail.The direct plug-in ground collector allows ground cables to be spliced without a tool.
Rigid door, rapid assembly with only 2 screws.
Assigned current: 63 A for the first row, 90 A for the other 3.
Opaque or transparent doors are available separately.
Specifikationer
Attribute | Value |
---|---|
Series | Mini Opale |
- RS-artikelnummer:
- 498-3549
- Tillv. art.nr:
- 13422
- Tillverkare / varumärke:
- Merlin Gerin
RoHS-status: Inte relevant
- COO (Country of Origin):
- IT