Molex T9999 Series Repair Kit

  • RS-artikelnummer 822-7672
  • Tillv. art.nr 63810-0103
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifikationer
Attribute Value
Kit Type Repair Kit
Series T9999
Tillfälligt slut i lager – restorder för leverans 2020-02-04
Pris (ex. moms) Each
426,32 kr
(exkl. moms)
532,90 kr
(inkl. moms)
Enheter
Per unit
1 - 4
426,32 kr
5 - 24
413,91 kr
25 - 99
388,78 kr
100 +
376,89 kr
Related Products
These AMP-HDI connectors are hybrid versions and provide ...
Description:
These AMP-HDI connectors are hybrid versions and provide a blend of signal with power or coax. The signal contacts are based on the standard .100 x .100" [2.54 x 2.54mm] grid and feature ports that accept either power or coax ...
From Paladin, a comprehensive service, installation and test ...
Description:
From Paladin, a comprehensive service, installation and test kit designed for data, voice, coaxial and LAN cabling systems. The high-quality kit provides networking specialists, technicians, and engineers with a range of professional tools ensuring seamless preparation and installation.All tools and ...
Based on the successful and popular standard CPC ...
Description:
Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated ...
Recovers and repairs a damaged thread.Set supplied with ...
Description:
Recovers and repairs a damaged thread.Set supplied with different lengths and dimensions of HELICOIL® plus threaded inserts, drill bits, HSS manual threads, manual pins, tang breakers.Green colour to check the thread is present after fitting.