Belden M8 Nut

  • RS-artikelnummer 375-2631
  • Tillv. art.nr RSKF 8-SX10
  • Tillverkare / varumärke Belden
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
Produktdetaljer

M8 cabled sockets

Miniature chassis mount sockets, male or female, M8 industrial standard.
Available in versions with 3 or 4 contacts.
Wire length 0.5 metres.

Specifikationer
Attribute Value
Type Nut
Thread Size M8
780 I lager för leverans inom 1 arbetsdagar
Inom 2 arbetsdag(ar) (UK lager)
Pris (ex. moms) Each (In a Pack of 10)
6,244 kr
(exkl. moms)
7,805 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 - 40
6,244 kr
62,44 kr
50 - 240
6,242 kr
62,42 kr
250 - 490
5,977 kr
59,77 kr
500 +
5,664 kr
56,64 kr
Related Products
Quick Lock Pin set for use with TE ...
Description:
Quick Lock Pin set for use with TE Connectivity Quick Lock full metal D-Sub miniature back shells. The C variant kits contain M3 threaded latch pins, stainless steel spring and disc washers and M3 nuts. Quick Lock pins are mounted ...
REDCUBE SMT bush Power Elements that combine the ...
Description:
REDCUBE SMT bush Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which ...
From Deutsch, this plastic panel nut is for ...
Description:
From Deutsch, this plastic panel nut is for use with the HDP20 range of connectors. Sealed to IP67Durable – 100 mating cycles minimumVibration proof – 20g's at 10 - 2000HzCorrosion Resistant – 48hours Salt Spray to MIL STD 1344.
This range of Dynamic 3000 Series Accessories includes:706-4446 ...
Description:
This range of Dynamic 3000 Series Accessories includes:706-4446 Keying plug706-4519 Small Hook for holding free hanging housings720-2382 Large Hook for holding free hanging housings706-4528 M3 cross headed screw for panel mounting719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm719-6612 ...