Wurth Elektronik REDCUBE Series, M3 Bush

  • RS-artikelnummer 172-5355
  • Tillv. art.nr 7466003
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

Wurth REDCUBE SMT Power Elements - Bushes

REDCUBE SMT bush Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which is both time and cost saving. The large area connection to the pad results in a low contact resistance and low self-heating and currents of up to 50A are possible. These SMT power elements also offer high holding forces and torques. The tin plating of these SMT bush power elements has been specially developed for the hot-air reflow technique. These power element bushes have a 7mm diameter and are available in three different formats. Please refer to datasheets for details.

Features and Benefits

Compact size with small footprint
High current carrying capacity of up to 50A
Can be assembled using automated placement machines
Time saving and cost efficient
High mechanical forces and torques

Wurth Elektronik REDCUBE Series PCB Mount Terminals

Specifikationer
Attribute Value
Type Bush
Thread Size M3
Material Copper Zinc Lead Alloy
Series REDCUBE
Tillfälligt slut i lager – restorder för leverans 2020-04-21
Pris (ex. moms) Each (In a Box of 500)
19,464 kr
(exkl. moms)
24,33 kr
(inkl. moms)
Enheter
Per unit
Per Box*
500 +
19,464 kr
9 732,00 kr
Related Products
Ideal for prototyping, retrofitting, R & D etc.Quick ...
Description:
Ideal for prototyping, retrofitting, R & D etc.Quick termination using a flat blade screwdriverShielded backshells accept 4-10mm cableIntegral cable clamp, left/right 45° entryContact numbers clearly identifiedPlugs & Sockets include knurled fixing screws.
These 3M Jack Screws are #4-40 UNC for ...
Description:
These 3M Jack Screws are #4-40 UNC for both male and female (where applicable) threads. 3M jack screw kits containing 2 of each item (S=short or L=long hex heads)For coupling IDC cable mount D connectors to corresponding panel mounting connectors3505-62 ...
Mechanical coding/polarization (4 positions)The plug connects into a ...
Description:
Mechanical coding/polarization (4 positions)The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)IP67 ratingResistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h.
From Amphenol, this C 16-3 Series panel mount ...
Description:
From Amphenol, this C 16-3 Series panel mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series connectors. Cable and chassis mount inserts may be keyed to prevent incorrect connection between typesCan facilitate cable to cable and ...