Wurth Elektronik REDCUBE Series, M4 Bush

  • RS-artikelnummer 172-5354
  • Tillv. art.nr 7466004
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

Wurth REDCUBE SMT Power Elements - Bushes

REDCUBE SMT bush Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which is both time and cost saving. The large area connection to the pad results in a low contact resistance and low self-heating and currents of up to 50A are possible. These SMT power elements also offer high holding forces and torques. The tin plating of these SMT bush power elements has been specially developed for the hot-air reflow technique. These power element bushes have a 7mm diameter and are available in three different formats. Please refer to datasheets for details.

Features and Benefits

Compact size with small footprint
High current carrying capacity of up to 50A
Can be assembled using automated placement machines
Time saving and cost efficient
High mechanical forces and torques

Wurth Elektronik REDCUBE Series PCB Mount Terminals

Specifikationer
Attribute Value
Type Bush
Thread Size M4
Material Copper Zinc Lead Alloy
Series REDCUBE
Tillfälligt slut i lager – restorder för leverans 2020-04-30
Pris (ex. moms) Each (In a Box of 500)
15,494 kr
(exkl. moms)
19,368 kr
(inkl. moms)
Enheter
Per unit
Per Box*
500 - 500
15,494 kr
7 747,00 kr
1000 +
13,17 kr
6 585,00 kr
Related Products
These 3M Jack Screws are #4-40 UNC for ...
Description:
These 3M Jack Screws are #4-40 UNC for both male and female (where applicable) threads. 3M jack screw kits containing 2 of each item (S=short or L=long hex heads)For coupling IDC cable mount D connectors to corresponding panel mounting connectors3505-62 ...
A range of TE Connectivity D type accessories:680-9086 ...
Description:
A range of TE Connectivity D type accessories:680-9086 : Jackscrew Slotted head, male .112-40 UNC-2A680-9298 : Screwlock M3.5 female x 4.9 mm head, male 4-40 UNC718-4950 : Standoff Stud M3.5 female x 5.5 mm hex. head, male 6-32 UNC-2A 680-8737 ...
This range of Dynamic 3000 Series Accessories includes:706-4446 ...
Description:
This range of Dynamic 3000 Series Accessories includes:706-4446 Keying plug706-4519 Small Hook for holding free hanging housings720-2382 Large Hook for holding free hanging housings706-4528 M3 cross headed screw for panel mounting719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm719-6612 ...
A range of accessories for use with M ...
Description:
A range of accessories for use with M series connectorsStock number 718-6744 is a jackscrewStock number 718-6791 is an internal closed end protective pin hood used to protect pin contacts that protrude from a connector housing. This closed end metal ...