RS PRO 123A/C With Wire Lead Terminal, 3.7V Lithium Thionyl Chloride Computer Backup Power Battery

  • RS-artikelnummer 594-268
  • Tillverkare / varumärke RS PRO
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): GB
Produktdetaljer

TCL Back-Up Power, Batteries

Lithium TCL primary batteries optimised to give long life and to support real time clock and RAM functions of AT or compatible computers with 6V & 3.6/7V systems. The batteries contain internal resistors and anti-charge diodes.
This battery is non rechargeable

Not Rechargeable

Lithium Non –rechargeable Batteries
Lithium Thionyl Chloride technology offers very high energy density, high terminal voltage, level voltage discharge and very long shelf life
10 year storage capability
Very low self discharge (1% or less per year) at 20゚C

Note

All cells are hermetically sealed in stainless steel cans (low magnetic signature & superior resistance to atmospheric corrosion)
For series or parallel connections of more than one cell refer to the data sheet – do not solder directly to the cell – used tabbed versions instead.
Operating temperature -60 ゚C to +85 ゚C

Approvals

Underwriters Laboratories (UL) component recognition

Specifikationer
Attribute Value
Chemistry Lithium Thionyl Chloride
Size 123A/C
Nominal Voltage 3.7V
Terminal Type Wire Lead
Capacity 1.5Ah
38 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
150,91 kr
(exkl. moms)
188,64 kr
(inkl. moms)
Enheter
Per unit
1 - 19
150,91 kr
20 - 49
143,38 kr
50 +
135,82 kr
Related Products
Introducing the RS PRO Battery Kit, containing four ...
Description:
Introducing the RS PRO Battery Kit, containing four of the most commonly used battery sizes, ideal as replacement batteries in most electronic and battery-powered devices like torches, remote controls, clocks and more. These non-rechargeable batteries provide a reliable battery solution ...
Introducing the RS PRO AAAA Alkaline Battery, ideal ...
Description:
Introducing the RS PRO AAAA Alkaline Battery, ideal for use in electronic devices that require a small, compact source of power. This non-rechargeable RS PRO AAAA battery provides a reliable battery solution for specialist applications by offering a high-performance rate ...
Saft’s M 52 HR cell is ideally suited ...
Description:
Saft’s M 52 HR cell is ideally suited for applications requiring high discharge, continuous or pulse power with stable voltage under high discharge in - 40゚C / + 72゚C environment. Spiral constructionHermetic construction with glass-to-metal sealStainless steel containerIntegrated safety ventNon-corrosive ...
The Panasonic 1400mAh photo-lithium battery has a size ...
Description:
The Panasonic 1400mAh photo-lithium battery has a size of CR123A and a nominal voltage of 3V. This battery has a lithium manganese dioxide chemical composition and was developed to power a wide range of applications that require optimum performance and ...