Molex 55836 Series Power Connector Cable Mount Plug, Crimp Termination, 3A, 250 V ac/dc

  • RS-artikelnummer 822-3264
  • Tillv. art.nr 55836-3070
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
COO (Country of Origin): JP
Produktdetaljer

CRC™ (Compact Robotic Connectors)

CRC™ rectangular I/O connector system from Molex provides a compact solution for small industrial robotics and factory automation equipment. The connector system was designed to meet the space savings and shielding requirements found in various industrial and clean-room applications.

Current - Maximum per contact: 3A  3.5A
Circuits (Loaded) 20
Circuits (Maximum) 20
Pitch: 3.00 mm

3.0mm Molex CRC Series

Specifikationer
Attribute Value
Plug/Socket Plug
Voltage Rating 250 V ac/dc
Gender Male
Mounting Type Cable Mount
Current Rating 3A
Termination Method Crimp
Contact Material Phosphor Bronze, Stainless Steel
Housing Material PET
Contact Plating Gold
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series 55836
Series Number 3070
Tillfälligt slut i lager – restorder för leverans 2020-12-18
Pris (ex. moms) Each (In a Pack of 10)
146,807 kr
(exkl. moms)
183,509 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 - 40
146,807 kr
1 468,07 kr
50 - 90
124,783 kr
1 247,83 kr
100 - 140
110,10 kr
1 101,00 kr
150 +
96,10 kr
961,00 kr
Related Products
From EDAC, a series of superior quality fully ...
Description:
From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated plugs have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 560 series of connectors have a 2.5 ...
High-powered, compact MultiCat Power Connectors with Precision-Machined Contacts ...
Description:
High-powered, compact MultiCat Power Connectors with Precision-Machined Contacts can be mated quickly, ensure superior durability and proper connection via connector position assurance (CPA) making it effective in multiple industry categories. Lightweight and compact wire-to-wire (W-to-W)Wire to board (W-to-B) ...
The smallest SB® housings work with wire contacts ...
Description:
The smallest SB® housings work with wire contacts up to 6 AWG [10 mm²] as well as PCB, and busbar contacts. Genderless design mates with itself. Mechanical keys are colour coded.
Like the other Multipole connectors, the SB®120 offers ...
Description:
Like the other Multipole connectors, the SB®120 offers colour-coded mechanically keyed housings. Keys can be used to identify and separate different circuits, or prevent users from accidentally cross mating different voltages. Wires sizes from #10 (5.3 mm²) to #1 (42.4 ...