Molex 150177 Series Compact Power Connector Panel Mount Plug, 6, Crimp Termination, 11.5A, 250 V

  • RS-artikelnummer 136-5636
  • Tillv. art.nr 150177-2060
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

This Test Summary covers the 3.68 mm center Line (pitch) connector series terminated with 16 to 22 AWG wire using Crimp technology with Tin plating. EconoLatch® Plug Housing, Single Row, with Panel Mount Latch, 2 Circuits

Specifikationer
Attribute Value
Pole Format 6
Plug/Socket Plug
Voltage Rating 250 V
Gender Male
Mounting Type Panel Mount
Current Rating 11.5A
Termination Method Crimp
Contact Material Copper Alloy
Housing Material Nylon
Contact Plating Tin
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series 150177
8000 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Bag of 4000)
1,34 kr
(exkl. moms)
1,68 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
4000 +
1,34 kr
5 360,00 kr
Related Products
Commercial MATE-N-LOK free hanging socket (plug) housings with ...
Description:
Commercial MATE-N-LOK free hanging socket (plug) housings with a 5.08mm centreline that accept crimp socket contacts (see stock number 710-0554 typically). These Commercial MATE-N-LOK free hanging socket (plug) housings are made from UL 94V-2 nylon GF, are fully polarized with ...
8-Way non-reversible plugs and sockets for low power ...
Description:
8-Way non-reversible plugs and sockets for low power applications found in lighting, theatre, heating and general industrial applications to enable safe interconnection coupling of equipment at mains voltage. Cable plug stock no. 487-384 has 90° open cable entryCable socket stock ...
2 & 3 positions availableLight in weight with ...
Description:
2 & 3 positions availableLight in weight with plastic shellEasy to install, reliable connectionMultiple coding positions360° shielded from wire to deviceEconomical.
Legrand P17 Tempra Pro straight plug connectors, IP67 ...
Description:
Legrand P17 Tempra Pro straight plug connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined ...