- RS-artikelnummer:
- 500-553
- Tillv. art.nr:
- 794895-1
- Tillverkare / varumärke:
- TE Connectivity
- RS-artikelnummer:
- 500-553
- Tillv. art.nr:
- 794895-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity Mini-Universal MATE-N-LOK Sealed Plug Connectors
Mini-Universal MATE-N-LOK sealed wire to wire plug style connectors with a splashproof design ideal for use in environments where there is high humidity or intermittent liquid splashing. These Mini-Universal MATE-N-LOK sealed plug connectors are fully polarized, have a positive locking latch enabling accurate and secure mating and mate with all standard Mini-Universal MATE-N-LOK connector housings and pin headers (except Blindmate). Pin and socket contacts can accomodated in the same housing, see stock numbers 720-2234 and 683-1324.
These Mini-Universal MATE-N-LOK sealed plug connectors are for use in conjunction with interface seals which need to be purchased separately, see stock number 500-557 typically. A single housing cavity plug seal is also available, see stock number 500-658 and a single wire seal, see stock number 500-648)
These Mini-Universal MATE-N-LOK sealed plug connectors are for use in conjunction with interface seals which need to be purchased separately, see stock number 500-557 typically. A single housing cavity plug seal is also available, see stock number 500-658 and a single wire seal, see stock number 500-648)
Standards
Tested to Sealing Level of IP56 and IP57 per IEC 60529
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifikationer
Attribute | Value |
---|---|
Plug/Socket | Plug |
Voltage Rating | 600 V ac |
Gender | Male |
Current Rating | 9A |
Housing Material | Nylon |