Coding Clip HARTING PushPull Series for use with Receptacle RAL 3001

  • RS-artikelnummer 173-9620
  • Tillv. art.nr 09458400023
  • Tillverkare / varumärke HARTING
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

PP V4 coding clip for receptacle, red

Specifikationer
Attribute Value
Accessory Type Coding Clip
For Use With Receptacle RAL 3001
Series HARTING PushPull
28 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
28,30 kr
(exkl. moms)
35,38 kr
(inkl. moms)
Enheter
Per unit
1 - 4
28,30 kr
5 - 24
26,10 kr
25 - 49
24,10 kr
50 - 99
22,60 kr
100 +
21,00 kr
Related Products
Terminal Position Assurance (TPA) Clips for use with ...
Description:
Terminal Position Assurance (TPA) Clips for use with female receptacle housings from the Molex EXTreme Guardian Power Connector System. The TPA clips ensure that the high-power female crimp contacts are fully engaged in the female receptacle. It also prevents the ...
High-powered, compact MultiCat Power Connectors with Precision-Machined Contacts ...
Description:
High-powered, compact MultiCat Power Connectors with Precision-Machined Contacts can be mated quickly, ensure superior durability and proper connection via connector position assurance (CPA) making it effective in multiple industry categories.
Ethernet connector based on RJ45Fully shielded, 360° shielding ...
Description:
Ethernet connector based on RJ45Fully shielded, 360° shielding contactField-assembly connector with IDC contacts.
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, ...
Description:
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, space-saving design for device integration of RJ45-, USB-, Signal- or Power-pcb femaleHigh packing density (spacing 27 x 21 mm).