Crimp Terminal 173042 Series for use with ValuSeal Receptacle Housing 172878

  • RS-artikelnummer 169-9357
  • Tillv. art.nr 173042-0003
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

ValuSeal Crimp Terminal, Female, 16 AWG, Tin (Sn)

Specifikationer
Attribute Value
For Use With ValuSeal Receptacle Housing 172878
Accessory Type Crimp Terminal
Series 173042
18000 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (On a Reel of 6000)
0,406 kr
(exkl. moms)
0,508 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
6000 - 24000
0,406 kr
2 436,00 kr
30000 +
0,304 kr
1 824,00 kr
Related Products
Molex 46819 series contacts from the EXTreme Guardian ...
Description:
Molex 46819 series contacts from the EXTreme Guardian Power Connector System. The gold plated copper female terminals can accommodate up to 6 AWG wire providing a high 185.0A per linear inch. For suitable female housings, see typical part numbers 123-7191 ...
A range of male and female contacts for ...
Description:
A range of male and female contacts for use with the Molex ValuSeal ™ wire-to-wire connector system. These crimp contacts are made from copper alloy with a tin plating. The pin and socket contacts are rated at 11A per contact ...
This Test Summary covers the 3.68 mm centerline ...
Description:
This Test Summary covers the 3.68 mm centerline (pitch) connector series terminated with 16 to 22 AWG wire using Crimp technology with Tin plating.
Male pin and female receptacle crimp terminals for ...
Description:
Male pin and female receptacle crimp terminals for use in MLX series plug and socket housings. These terminals have a circular design and the male contacts have a split pin design for a reduction in mating force.