Plug/Receptacle Backshell 201844 Series for use with MultiCat In-Line Power Connector System

  • RS-artikelnummer 144-3219
  • Tillv. art.nr 201844-0030
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CZ
Produktdetaljer

High-powered, compact MultiCat Power Connectors with Precision-Machined Contacts can be mated quickly, ensure superior durability and proper connection via connector position assurance (CPA) making it effective in multiple industry categories

Specifikationer
Attribute Value
Accessory Type Plug/Receptacle Backshell
For Use With MultiCat In-Line Power Connector System
Series 201844
Tillfälligt slut i lager – restorder för leverans 2020-08-04
Pris (ex. moms) Each (In a Bag of 250)
13,314 kr
(exkl. moms)
16,642 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
250 - 750
13,314 kr
3 328,50 kr
1000 - 1750
11,637 kr
2 909,25 kr
2000 +
11,051 kr
2 762,75 kr
Related Products
From Deutsch, this DT Series receptacle is designed ...
Description:
From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications. • IP68 • ...
HDSCS MCP 1.5K sealed automotive receptacle housings designed ...
Description:
HDSCS MCP 1.5K sealed automotive receptacle housings designed to withstand high vibration and mechanical stress. These HDSCS receptacle connector housings feature integrated secondary locks which conform contact alignment and retention producing an audible click when in the fully locked position. ...
TE Connectivity offers the AMPSEAL 16 receptacle style ...
Description:
TE Connectivity offers the AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. Receptacle housings consist of ...
Unsealed MCP 2.8mm tab housings made from PA ...
Description:
Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock ...