Pre-Crimped Lead 79758 Series for use with ValuSeal Plug Housing 172877

  • RS-artikelnummer 134-8823
  • Tillv. art.nr 79758-2055
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Molex ValuSeal™ Pre-Crimped Leads

A range of Pre-crimped leads for use with the Molex ValuSeal™ range of connector housings, see typical part numbers 134-8798 and 134-8799. The pre-crimped leads are available in male to male and female to female configurations in lengths of 150 mm and 300 mm. Ideal for prototyping and pre-production applications Part number 134-8802 Male to Male 150mm
Part number 134-8803 Male to Male 300mm
Part number 134-8804 Female to Female 150mm
Part number 134-8805 Female to Female 300mm

Features and Benefits

• 16 AWG and 18 AWG wire sizes
• Pre-crimped at both ends
• Available in 150 mm and 300 mm lengths

Molex ValuSeal™ Range

Specifikationer
Attribute Value
Accessory Type Pre-Crimped Lead
For Use With ValuSeal Plug Housing 172877
Series 79758
465 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Bag of 5)
3,402 kr
(exkl. moms)
4,252 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
5 +
3,402 kr
17,01 kr
Related Products
This is a miniature high density connector system ...
Description:
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications. Snap in, crimp contacts for cable receptaclesBoard ...
From TE Connectivity, a series of automotive connector ...
Description:
From TE Connectivity, a series of automotive connector housings designed to accommodate male contacts. These automotive connectors are polarised and feature TPA (terminal position assurance). The housings are manufactured from green PBT material and have an operating temperature range of ...
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, ...
Description:
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, space-saving design for device integration of RJ45-, USB-, Signal- or Power-pcb femaleHigh packing density (spacing 27 x 21 mm).
Superior mating operabilityA snap-and-lock style allows easy mating/unmating.Cable ...
Description:
Superior mating operabilityA snap-and-lock style allows easy mating/unmating.Cable direction is variableThe three-position, right-angled plug makes it possible to arrange the cable to the left or right, offering flexible wiring options depending on your requirement.Sequential contact matingDesigned with sequential ...