- RS-artikelnummer:
- 897-7478
- Tillv. art.nr:
- DKBLE
- Tillverkare / varumärke:
- Bluegiga Technologies
Denna produkt har utgått
- RS-artikelnummer:
- 897-7478
- Tillv. art.nr:
- DKBLE
- Tillverkare / varumärke:
- Bluegiga Technologies
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FI
Produktdetaljer
DKBLE Bluetooth Development Kit with Carrier Boards
The DKBLE is a Bluetooth Low Energy (BLE) development kit designed for engineers to evaluate Bluetooth Smart modules BLE112, BLE113 and BLE121LR.The DKBLEs platform contains many switchable peripherals in order to create and test several different applications utilising Bluegiga Bluetooth Smart modules.The modules are assembled on a carrier board and DKBLE contains a header type of interface for plugging in the module carriers, this enables each module to be tested and compared with each other on the same platform.
Features:
On-Board debugger
Switchable powering either from a coin cell battery or USB
UART interface through USB to UART converter
USB interface programming interface for upgrading the firmware and parameters
Display connected to SPI
Accelerometer connected to SPI
Altimeter connected to I2C
Potentiometer for ADC input
Push buttons for 3 PIOs and reset
All the signals available at test points
Current measurement points for measuring
On-Board debugger
Switchable powering either from a coin cell battery or USB
UART interface through USB to UART converter
USB interface programming interface for upgrading the firmware and parameters
Display connected to SPI
Accelerometer connected to SPI
Altimeter connected to I2C
Potentiometer for ADC input
Push buttons for 3 PIOs and reset
All the signals available at test points
Current measurement points for measuring
Specifikationer
Attribute | Value |
---|---|
RF Technology | Bluetooth Smart (BLE) |
Kit Classification | Development Kit |
Featured Device | BLE112, BLE113, BLE121LR |