- RS-artikelnummer:
- 757-0262
- Tillv. art.nr:
- CP2110EK
- Tillverkare / varumärke:
- Silicon Labs
Denna produkt har utgått
- RS-artikelnummer:
- 757-0262
- Tillv. art.nr:
- CP2110EK
- Tillverkare / varumärke:
- Silicon Labs
Lagstiftning och ursprungsland
Produktdetaljer
HID USB to UART Bridge Development Kit
The CP2110EK HID USB to UART bridge evaluation kit allows a complete evaluation and customization of the CP2110 HID USB to UART bridge, including all GPIO functions, flow control, RS-485 transceiver control and transmit and receive LEDs. A USB cable, a serial cable, Windows® and Mac® application examples and full documentation are included.
Windows and Mac HID libraries
The Silicon Labs HID USB to UART interface library provides a simple API to configure and operate CP2110 devices. The library provides an interface abstraction so that users can develop their application without writing any USB HID code.
Refer to the following application notes for more details on the Windows and Mac HID libraries:
AN433: CP2110 HID to UART API specification
AN434: CP2110 Interface Specification
Refer to the following application notes for more details on the Windows and Mac HID libraries:
AN433: CP2110 HID to UART API specification
AN434: CP2110 Interface Specification
Specifikationer
Attribute | Value |
---|---|
Classification | Development Kit |
Kit Classification | Development Kit |
Technology | USB to UART |