Maxim Integrated, MAX2202XEVKIT RS-485 Interface , MAX2202XEVKIT# for MAX2202X - MAX2202XEVKIT#

  • RS-artikelnummer 203-5867
  • Tillv. art.nr MAX2202XEVKIT#
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

The Maxim Integrated MAX2202XEVKIT# evaluation kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAX22028 isolated RS-485 transceiver with Auto Direction. The EV kit operates from a single 3.3V supply and features an on-board isolated power supply to power the secondary side of the circuit.

Operates from a Single 3.3V Supply
Terminal Block Connector for Easy RS-485 Evaluation
3500VRMS Isolation for 60s
Fully Assembled and Tested

Specifikationer
Attribute Value
Kit Classification Evaluation Kit
For Use With MAX2202X
Featured Device MAX2202XEVKIT#
Kit Name MAX2202XEVKIT
3 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
1 017,29 kr
(exkl. moms)
1 271,61 kr
(inkl. moms)
Enheter
Per unit
1 +
1 017,29 kr