- RS-artikelnummer:
- 144-6571
- Tillv. art.nr:
- ATULPC-DEMO
- Tillverkare / varumärke:
- Microchip
Denna produkt har utgått
- RS-artikelnummer:
- 144-6571
- Tillv. art.nr:
- ATULPC-DEMO
- Tillverkare / varumärke:
- Microchip
Lagstiftning och ursprungsland
Produktdetaljer
ATULPC-DEMO Wearable IoT Reference Design
The ATULPC-DEMO Wearable Demo Reference Design evaluation kit is a hardware platform for developing IoT and Wearable projects. It features a SAML21 low-power microcontroller, a Bluetooth Smart communications module, and an array of motion and environmental sensors. The wearable demonstration requires an Android smartphone running an App downloadable from: https://play.google.com/store/apps/details?id=com.atmel.wearables
48MHz SAML21G18B Cortex-M0+ MCU with 256KB Flash memory, 32KB SRAM
BTLC1000-ZR Bluetooth 4.1 low-power wireless module
On-board BHI160 3-axis Accelerometer and 3-axis Gyroscope SoC
On-board BME280 Temperature/Humidity/Barometric pressure sensor module
On-board VEML6080 Ambient UV/Light sensor
Footprint for optional ATECC508A Crypto Authentication device
Embedded Bluetooth Smart protocol stack: L2CAP, ATT, GATT, GAP
Embedded application profiles include Proximity, Thermometer, Heart Rate and Blood Pressure
10-pin SWD program/debug header for SAML21
3 x Status LEDs: Power On, Touch and BLE Activity
2 x PTC (Touch) pads
Power supply slide-switch
CR2032 coin-cell holder
Powered by single CR2032 coin-cell
Dimensions: 40 x 30mm (excluding programming header extension)
Software development supported by the Atmel Studio 7 IDE
Approvals
CE, FCC
Bluetooth - Microchip
Specifikationer
Attribute | Value |
---|---|
Classification | Demonstration Board |
Technology | Wearable |
Kit Classification | Development Kit |