TDK Common mode filter

  • RS-artikelnummer 177-9560
  • Tillv. art.nr ACM2012H-900-2P
  • Tillverkare / varumärke TDK
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Common Mode Filters, ACM2012/2520/3225/4532

Wirewound Chip Common Mode Filter
Also suitable for high-speed signal
Range of 2-line and 3-line products

Specifikationer
Attribute Value
Dimensions 2 (Dia.) x 1.2mm
Package/Case 2012
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Height 1.2mm
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (On a Reel of 500)
4,621 kr
(exkl. moms)
5,776 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
500 - 500
4,621 kr
2 310,50 kr
1000 - 1500
3,928 kr
1 964,00 kr
2000 - 4500
3,472 kr
1 736,00 kr
5000 - 9500
3,383 kr
1 691,50 kr
10000 +
3,298 kr
1 649,00 kr
Nästa dag-leverans inte möjlig
Related Products
High heat resistance : Operation up to 160 ...
Description:
High heat resistance : Operation up to 160 °C including self-heatingLarge current Power : 53 A (R33 type)High vibration resistance : 30GSMD typeHigh-reliability : High vibration resistance as result of newlydeveloped integral construction, under severereliability conditions of automotive and otherstrenuous ...
MCZ-AH Series are compact multilayer common mode filtersHas ...
Description:
MCZ-AH Series are compact multilayer common mode filtersHas EMC suppression by achieving wide frequency range differential mode transmission while ensuring common mode impedance with virtually no effect on the high-speed differential transmission line signalApplications in Electronic equipment high-speed interface ...
Wurth WE-CNSW common mode filters offer high common ...
Description:
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode ...
Panasonic EXC common mode noise filters for high ...
Description:
Panasonic EXC common mode noise filters for high speed data lines with a low DC resistance and insertion loss. Applications for the EXC series include: USB, LVDS and HDMI lines for computer peripherals, mobile phones and display equipment.