1458 Adafruit Colour & Light Sensor,

Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Flora Sensor Pack

The Adafruit FLORA Sensor Pack includes various types of sensors for your wearable enjoyment. Sense motion, direction, colour, light levels, touch, and connections with FLORA sensor breakouts and conductive materials. Take your project portable with the included battery pack and stitch it into a final design with conductive thread. All items in this pack are highly reliable and excellent quality.

Adafruit Colour Sensors

Specifikationer
Attribute Value
Mounting Type Panel Mount
Denna produkt har utgått
Related Products
Battery operable electrochemical gas sensors from Figaro for ...
Description:
Battery operable electrochemical gas sensors from Figaro for the detection of carbon monoxide. The devices use an environmentally friendly electrolyte and feature reduced sensitivity to interference gases. The TGS5042 type utilizes a standard AA (LR6) battery-sized package with two termination ...
CozIR®-LP is a very low power CO2 sensor ...
Description:
CozIR®-LP is a very low power CO2 sensor – the lowest power and longest life infrared CO2 sensor available today.It’s world-leading low power consumption makes it ideal for battery powered systems, including IoT applications and smart technology. This means that ...
CozIR®-A is a low power CO2 sensor, which ...
Description:
CozIR®-A is a low power CO2 sensor, which makes it ideal for battery powered systems, including portable, wearable and self-powered applications.Designed for measuring low levels of CO2, the sensor offers optional temperature and RH% sensing, and optional analogue (voltage) output.CozIR®-A ...
ExplorIR®-M is a robust, low power, CO2 sensor ...
Description:
ExplorIR®-M is a robust, low power, CO2 sensor in miniature format. Its compact design enables easy integration into gas monitoring and detection systems.The sensor is built to reliably measure CO2 levels in harsh environments, up to 100% concentration. This includes ...