- RS-artikelnummer:
- 612-1541
- Tillv. art.nr:
- 1408343-1
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 612-1541
- Tillv. art.nr:
- 1408343-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
QMA jack to SMA plug adaptor
TE Connectivity - QMA
Providing the same high quality and performance found in Tycos SMA products, the QMA series offers the added benefit of snap-on connection. By integrating a snap on feature to the design, denser packaging can be achieved and the overall applied cost is dramatically reduced. The QMA connector series is completely intermateable with competitive QMA offerings, however, it is not intermateable with standard SMA interfaces.
Positive snap-on interface facilitates assembly
Excellent RF performance to 6 GHz
Ideal for communications and industrial applications
Excellent RF performance to 6 GHz
Ideal for communications and industrial applications
Specifikationer
Attribute | Value |
---|---|
Adapter Type A | QMA |
Adapter Type B | SMA |
Gender A | Female |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Contact Plating | Gold |
Length | 21.5mm |
Body Plating | Gold |
Contact Material | Beryllium Copper |