- RS-artikelnummer:
- 194-5924
- Tillv. art.nr:
- 64403160111000
- Tillverkare / varumärke:
- Wurth Elektronik
Tillfälligt slut i lager – restorder för leverans 2024-06-10
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 50)
185,75 kr
(exkl. moms)
232,19 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
50 - 200 | 185,75 kr | 9 287,50 kr |
250 + | 168,848 kr | 8 442,40 kr |
- RS-artikelnummer:
- 194-5924
- Tillv. art.nr:
- 64403160111000
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The Straight Coaxial Adapter SMA Jack to MMCX Jack is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Specifikationer
Attribute | Value |
---|---|
Adapter Type A | SMA |
Adapter Type B | MMCX |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Contact Plating | Gold over Nickel |
Length | 17.43mm |
Body Plating | Gold over Nickel |
Cable Type | Coaxial |
Contact Material | Beryllium Copper |
- RS-artikelnummer:
- 194-5924
- Tillv. art.nr:
- 64403160111000
- Tillverkare / varumärke:
- Wurth Elektronik