- RS-artikelnummer:
- 251-9354
- Tillv. art.nr:
- 2805083
- Tillverkare / varumärke:
- Phoenix Contact
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 003,08 kr
(exkl. moms)
1 253,85 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 003,08 kr |
- RS-artikelnummer:
- 251-9354
- Tillv. art.nr:
- 2805083
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
Phoenix Contact BNC Adapters
The Phoenix Contact range of BNC connectors are suitable for G and Top Hat rail mounting. The connectors allow accurate and clear wiring in large systems. The insulated housing eliminates the danger of accidental contact between the coax shield and the ground.
Features and Benefits
Single and double deck available
Double deck gives a higher density of wiring
DIN rail mountable
Suitable for labelling individually
Isolated structure on the DIN rail
For mounting on NS 32 or NS 35/7.5
Double deck gives a higher density of wiring
DIN rail mountable
Suitable for labelling individually
Isolated structure on the DIN rail
For mounting on NS 32 or NS 35/7.5
Phoenix Contact Straight Coaxial Connector, 0 to 3 GHz, 75Ω - BNC-DV 75 - 2805083
Use this coaxial connector from Phoenix Contact to electrically join wireless RF (radio frequency) devices. It's a quick solution for directly connecting equipment with incompatible plugs and is useful in laboratories and communication systems.
The connector allows for accurate and clear wiring in large systems, which reduces installation complexities and the need for frequent maintenance. A large labelling area means that each connection can be individually identified for quick and convenient visual inspection. This double-level unit enables high wiring density while taking up minimal space in your control cabinet. Its insulated housing improves electrical safety and reduces the risk of accidental contact between coaxial wires and the ground.
You'll find connectors like this used in local area networks (LANs) and global positioning systems (GPS). This unit has an impedance of 75 ohm, which is a universally accepted value for all kinds of coaxial high-frequency signal connections.
The connector allows for accurate and clear wiring in large systems, which reduces installation complexities and the need for frequent maintenance. A large labelling area means that each connection can be individually identified for quick and convenient visual inspection. This double-level unit enables high wiring density while taking up minimal space in your control cabinet. Its insulated housing improves electrical safety and reduces the risk of accidental contact between coaxial wires and the ground.
You'll find connectors like this used in local area networks (LANs) and global positioning systems (GPS). This unit has an impedance of 75 ohm, which is a universally accepted value for all kinds of coaxial high-frequency signal connections.
Compact dimensions of 42.5 (L) x 22 (W) x 90mm (H)
IP20 (ingress protection) rated housing is protected against finger touch and large dirt particles
Robust polyamide construction is corrosion-resistant and hard-wearing
Wide operating temperature range of -60°C to +105°C for reliability in harsh industrial settings
IP20 (ingress protection) rated housing is protected against finger touch and large dirt particles
Robust polyamide construction is corrosion-resistant and hard-wearing
Wide operating temperature range of -60°C to +105°C for reliability in harsh industrial settings
Specifikationer
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Impedance | 75Ω |
Body Orientation | Straight |
Operating Frequency | 0 to 3GHz |
Polarity | Normal |
Series | BNC |
- RS-artikelnummer:
- 251-9354
- Tillv. art.nr:
- 2805083
- Tillverkare / varumärke:
- Phoenix Contact