Adafruit 2922, FeatherWing Datalogger Real Time Clock (RTC) Add On Board for Feather Development Board
- RS-artikelnummer:
- 124-5518
- Tillv. art.nr:
- 2922
- Tillverkare / varumärke:
- ADAFRUIT INDUSTRIES
118 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
121,37 kr
(exkl. moms)
151,71 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 121,37 kr |
5 - 9 | 108,42 kr |
10 + | 97,09 kr |
- RS-artikelnummer:
- 124-5518
- Tillv. art.nr:
- 2922
- Tillverkare / varumärke:
- ADAFRUIT INDUSTRIES
Lagstiftning och ursprungsland
Produktdetaljer
Adafruit Real Time Clock (RTC) & Datalogger FeatherWing
FeatherWings add specific functionality to your Feather development board. They fit directly on top of your Feather using stacking header pins.
With this FeatherWing, you can add a Real Time Clock (RTC) with battery backup and a micro-SD card slot for datalogging to your Feather project. The clock is an I2C real-time clock with a 32KHz crystal. A CR1220 12mm coin cell battery holder provides the power for the battery backup.
With this FeatherWing, you can add a Real Time Clock (RTC) with battery backup and a micro-SD card slot for datalogging to your Feather project. The clock is an I2C real-time clock with a 32KHz crystal. A CR1220 12mm coin cell battery holder provides the power for the battery backup.
Dimensions: 50.8 x 22.9 x 1.6 mm / 2" x 0.9" x 0.06"
Weight: 5.1 g
Weight: 5.1 g
Note
This FeatherWing board is not supplied with CR1220 coin cell (RS 866-0653).
Adafruit FeatherWing Add-On Boards
Specifikationer
Attribute | Value |
---|---|
Clock/Timer Function | Real Time Clock (RTC) |
Kit Classification | Add On Board |
For Use With | Feather Development Board |
Kit Name | FeatherWing Datalogger |
- RS-artikelnummer:
- 124-5518
- Tillv. art.nr:
- 2922
- Tillverkare / varumärke:
- ADAFRUIT INDUSTRIES