Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and safety applications.
Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.
Attribute | Value |
---|---|
Number of Elements per Chip | 1 |
Maximum Current Sink | 2mA |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 14 |
Dimensions | 4 x 3 x 0.7mm |
Length | 4mm |
Width | 3mm |
Height | 0.7mm |
Maximum Operating Supply Voltage | 80 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4 V |
Minimum Operating Temperature | -40 °C |